Part Details for BT8953SPEPF by Conexant Systems Inc
Overview of BT8953SPEPF by Conexant Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT8953SPEPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | XDSL INTERFACE, HDSL, PCM CONVERTER, 80 Pin, Plastic, QFP | 308 |
|
$20.6250 / $24.3750 | Buy Now |
Part Details for BT8953SPEPF
BT8953SPEPF CAD Models
BT8953SPEPF Part Data Attributes
|
BT8953SPEPF
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT8953SPEPF
Conexant Systems Inc
Framer, CMOS, PQFP80, PLASTIC, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1168 Mbps | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BT8953SPEPF
This table gives cross-reference parts and alternative options found for BT8953SPEPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT8953SPEPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9076BB | Framer, PQFP80 | Microchip Technology Inc | BT8953SPEPF vs MT9076BB |
BT8376KPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Synaptics Incorporated | BT8953SPEPF vs BT8376KPF |
TXC-03401BITQ | Framer, PQFP80, PLASTIC, TQFP-80 | Transwitch Corporation | BT8953SPEPF vs TXC-03401BITQ |
XRT86VL30IV80-F | Framer, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, LQFP-80 | MaxLinear Inc | BT8953SPEPF vs XRT86VL30IV80-F |
DS21Q43FP | Framer, CMOS, PQFP80, QFP-80 | Maxim Integrated Products | BT8953SPEPF vs DS21Q43FP |
BT8375EPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Conexant Systems Inc | BT8953SPEPF vs BT8375EPF |
RS8953BEPF | Framer, CMOS, PQFP80, PLASTIC, QFP-80 | Mindspeed Technologies Inc | BT8953SPEPF vs RS8953BEPF |
PEB2256 | Framer, CMOS, PQFP80, 20 X 20 MM, 0.50 MM PITCH, METRIC, PLASTIC, QFP-80 | Infineon Technologies AG | BT8953SPEPF vs PEB2256 |
PEF2256H | Framer, PQFP80, PLASTIC, MQFP-80 | Intel Corporation | BT8953SPEPF vs PEF2256H |
XRT86VL30IV80 | Framer, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, LQFP-80 | MaxLinear Inc | BT8953SPEPF vs XRT86VL30IV80 |