Part Details for BTS621L1E3128ABUMA1 by Infineon Technologies AG
Overview of BTS621L1E3128ABUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS621L1E3128ABUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS621L1E3128ABUMA
|
Avnet Americas | Power Switch Hi Side 3.5A 7-Pin TO-263 T/R - Tape and Reel (Alt: BTS621L1E3128ABUMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.9232 / $3.7296 | Buy Now |
|
Future Electronics | BTS621L1 Series 34V 4.4 A Smart Two Channel High-Side Power Switch-PG-TO-263-7-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.6600 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
BTS621L1E3128ABUMA
|
Avnet Americas | Power Switch Hi Side 3.5A 7-Pin TO-263 T/R - Tape and Reel (Alt: BTS621L1E3128ABUMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.9232 / $3.7296 | Buy Now |
|
Chip1Cloud | IC SW PWR HISIDE TO263 | 33885 |
|
RFQ | |
DISTI #
2480575RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 43V, TO-263-7 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.0115 / $5.1078 | Buy Now |
DISTI #
2480575
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 43V, TO-263-7 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0115 / $5.6909 | Buy Now |
DISTI #
2480575RL
|
Farnell | POWER LOAD SW, HIGH SIDE, 43V, TO-263-7 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$2.8680 / $4.8593 | Buy Now |
DISTI #
2480575
|
Farnell | POWER LOAD SW, HIGH SIDE, 43V, TO-263-7 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.8680 / $5.9865 | Buy Now |
|
Win Source Electronics | IC SW PWR HISIDE TO263 | 19333 |
|
$3.7690 / $5.6540 | Buy Now |
Part Details for BTS621L1E3128ABUMA1
BTS621L1E3128ABUMA1 CAD Models
BTS621L1E3128ABUMA1 Part Data Attributes:
|
BTS621L1E3128ABUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS621L1E3128ABUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO6, GREEN, PLASTIC, TO-263, 7/6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-NOM; LOAD CURR FOR PARALLEL CHA IS 8.5 A | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 9.25 mm |
Alternate Parts for BTS621L1E3128ABUMA1
This table gives cross-reference parts and alternative options found for BTS621L1E3128ABUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS621L1E3128ABUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS621L1E-3128A | 18A BUF OR INV BASED PRPHL DRVR, PSSO6, TO-220AB, 7 PIN | Siemens | BTS621L1E3128ABUMA1 vs BTS621L1E-3128A |
BTS621L1E3128A | Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PSFM6, TO-220AB, 7 PIN | Infineon Technologies AG | BTS621L1E3128ABUMA1 vs BTS621L1E3128A |
SP001104826 | Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO6, GREEN, PLASTIC, TO-263, 7/6 PIN | Infineon Technologies AG | BTS621L1E3128ABUMA1 vs SP001104826 |