Part Details for BU1010A-E3/45 by Vishay Intertechnologies
Overview of BU1010A-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU1010A-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU1010A-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 3A 4-Pin Case BU Tube - Rail/Tube (Alt: BU1010A-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7150 | Buy Now |
DISTI #
625-BU1010A-E3
|
Mouser Electronics | Bridge Rectifiers 10 Amp 1000 Volt RoHS: Compliant | 0 |
|
$1.4000 / $1.4700 | Order Now |
|
Future Electronics | BU1010 Series 1000 V 120 A Through Hole Enhanced Power Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$1.4400 / $1.5200 | Buy Now |
|
Future Electronics | BU1010 Series 1000 V 120 A Through Hole Enhanced Power Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$1.4400 / $1.5200 | Buy Now |
DISTI #
BU1010A-E3/45
|
TTI | Bridge Rectifiers 10 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.3400 / $1.4600 | Buy Now |
Part Details for BU1010A-E3/45
BU1010A-E3/45 CAD Models
BU1010A-E3/45 Part Data Attributes:
|
BU1010A-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU1010A-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BU1010A-E3/45
This table gives cross-reference parts and alternative options found for BU1010A-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU1010A-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU1010A-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | Vishay Intertechnologies | BU1010A-E3/45 vs BU1010A-E3/51 |