Part Details for BU4816G-TR by ROHM Semiconductor
Results Overview of BU4816G-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU4816G-TR Information
BU4816G-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BU4816G-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08X1512
|
Newark | Voltage Detector, 200Na, 7V, Sot-23-5, Threshold Voltage:1.6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BU4816G-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
BU4816GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1634 / $0.4100 | Buy Now |
|
|
Future Electronics | BU4816G Series 1.6 V Low Voltage Standard CMOS Voltage Detector IC - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1150 | Buy Now |
|
DISTI #
36534249
|
Verical | Processor Supervisor 1.6V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 1901 | Americas - 1042 |
|
$0.2044 | Buy Now |
|
|
Quest Components | 833 |
|
$0.2600 / $0.6500 | Buy Now | |
|
DISTI #
BU4816G-TR
|
TTI | Supervisory Circuits IC VOLTAGE DETECTOR CMOS 1.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1290 | Buy Now |
|
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.1470 / $0.4400 | Buy Now |
|
DISTI #
BU4816G-TR
|
Avnet Silica | Volt Supervisor Detect 09V to 48V 5Pin SSOP TR (Alt: BU4816G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: BU4816G-TR by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BU4816G-TR
BU4816G-TR Part Data Attributes
|
|
BU4816G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4816G-TR
ROHM Semiconductor
Voltage Detector, Fixed, 1 Channel, +1.6V, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SSOP | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Mnl Rst:N;Pw Fl Io:N;Prg Rst Dly:N;Wd:N;Wdo:N;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.25 Mm | |
| Supply Voltage-Min (Vsup) | 0.9 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +1.6v | |
| Width | 1.6 Mm |
BU4816G-TR Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends following the derating guidelines in the datasheet, ensuring proper thermal design, and using a heat sink if necessary. Additionally, consider using a thermistor or thermal sensor to monitor the temperature.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum rating for the input pins is 6.5V. Exceeding this voltage may cause damage to the device.
-
While the BU4816G-TR is designed for low-frequency applications, it can be used in high-frequency switching applications with proper design considerations. However, ROHM recommends consulting with their application engineers to ensure the device meets the specific requirements.
-
ROHM recommends following proper ESD handling procedures during assembly and storage. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the PCB design to ensure robust protection.