There are no models available for this part yet.
Overview of BU7441SG-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BU7441SG-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK6827
|
Newark | Opamp, 600Khz, -40 To 105Deg C Rohs Compliant: Yes |Rohm BU7441SG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3960 / $0.8630 | Buy Now | |
DISTI #
BU7441SGCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3219 / $1.4300 | Buy Now | |
DISTI #
BU7441SG-TR
|
Avnet Americas | OP Amp Single GP ±2.75V/5.5V 5-Pin SSOP - Tape and Reel (Alt: BU7441SG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2458 / $0.2803 | Buy Now | |
DISTI #
755-BU7441SG-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Voltage 1.7-5.5V 3mA, 0.3 slew rate RoHS: Compliant | 4769 |
|
$0.3070 / $0.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now | ||
Ameya Holding Limited | IC OPAMP GP 600KHZ 5SSOP Min Qty: 1 | 80-Authorized Distributor |
|
$0.5060 / $1.2500 | Buy Now | ||
DISTI #
C1S625900949653
|
Chip1Stop | Op Amp Single GP R-R O/P ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.4790 / $0.7090 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1520 / $0.1640 | Buy Now |
CAD Models for BU7441SG-TR by ROHM Semiconductor
Part Data Attributes for BU7441SG-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
60 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Current-Max
|
0.24 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
600
|
Voltage Gain-Min
|
3160
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for BU7441SG-TR
This table gives cross-reference parts and alternative options found for BU7441SG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7441SG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV6191AILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP=450kHz, small offset, single | STMicroelectronics | BU7441SG-TR vs TSV6191AILT |
BU7461G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7441SG-TR vs BU7461G-TR |
TSV631AILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single | STMicroelectronics | BU7441SG-TR vs TSV631AILT |
TSV621ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, single | STMicroelectronics | BU7441SG-TR vs TSV621ILT |
TSV6390ICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single with standby | STMicroelectronics | BU7441SG-TR vs TSV6390ICT |
BU7441G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7441SG-TR vs BU7441G-TR |
BU7461SG-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7441SG-TR vs BU7461SG-TR |
TSV6191ILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 450kHz, single | STMicroelectronics | BU7441SG-TR vs TSV6191ILT |
TSV631ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single | STMicroelectronics | BU7441SG-TR vs TSV631ILT |
BU7421G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7441SG-TR vs BU7421G-TR |
Related Parts for BU7441SG-TR
-
BU7411SG-TROperational Amplifiers
-
ATMEGA48PA-AUMicrocontrollers
-
LM5175PWPSwitching Regulator or Controllers
-
IRLL014NTRPBFPower Field-Effect Transistors
-
BU4230FVE-TRPower Management Circuits
-
BTS949NKSA1Peripheral Drivers
-
ICL3221EIVZ-TLine Driver or Receivers
-
AP2204R-3.3TRG1Linear Regulator ICs
-
ADV7125BCPZ170Digital to Analog Converters