Part Details for BU900TP by STMicroelectronics
Results Overview of BU900TP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU900TP Information
BU900TP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BU900TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BU900TP-ND
|
DigiKey | TRANS NPN 370V 5A SOT-82-3 Min Qty: 4000 Container: Tube |
0 Tube |
|
$0.2855 | Buy Now |
BU900TP Part Data Attributes
|
|
BU900TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU900TP
STMicroelectronics
Power Bipolar Transistor, 5A I(C), 370V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-82, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 370 V | |
| Configuration | Darlington, 3 Transistors With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 7000 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 55 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |