-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1041-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1744 In Stock |
|
$0.9677 / $2.2000 | Buy Now |
DISTI #
701-SP26LV432CN-L
|
Mouser Electronics | RS-422 Interface IC HIGH SPD +3.3V QUAD RS-422 DIFFERENTIAL RoHS: Compliant | 577 |
|
$0.9670 / $2.2000 | Buy Now |
DISTI #
9386645
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4948 / $2.0810 | Buy Now |
DISTI #
9386645
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2724 / $3.9955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP26LV432CN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP26LV432CN-L
MaxLinear Inc
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SP26LV432CN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP26LV432CN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP26LV432CN/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16 | Sipex Corporation | SP26LV432CN-L vs SP26LV432CN/TR |
SP26LV432CN-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | SP26LV432CN-L vs SP26LV432CN-L/TR |
SP26LV432EN-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | Exar Corporation | SP26LV432CN-L vs SP26LV432EN-L/TR |