Part Details for SP26LV432CN by Exar Corporation
Overview of SP26LV432CN by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP26LV432CN
SP26LV432CN CAD Models
SP26LV432CN Part Data Attributes
|
SP26LV432CN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP26LV432CN
Exar Corporation
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SP26LV432CN
This table gives cross-reference parts and alternative options found for SP26LV432CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP26LV432CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP26LV432CN/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16 | Sipex Corporation | SP26LV432CN vs SP26LV432CN/TR |
SP26LV432CN-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | SP26LV432CN vs SP26LV432CN-L/TR |
SP26LV432CN-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | SP26LV432CN vs SP26LV432CN-L |
SP26LV432EN-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | Exar Corporation | SP26LV432CN vs SP26LV432EN-L/TR |