| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP151 | Bourns Inc | Check for Price | Power Bipolar Transistor, 7A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU911 vs TIP151 |
| TIP151 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 7A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU911 vs TIP151 |
| TIP150 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 7A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU911 vs TIP150 |
| TIP152 | JW Miller | Check for Price | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | BU911 vs TIP152 |
| TIP150 | Bourns Inc | Check for Price | Power Bipolar Transistor, 7A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU911 vs TIP150 |
| BU931T | STMicroelectronics | Check for Price | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU911 vs BU931T |
| TIP150 | JW Miller | Check for Price | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | BU911 vs TIP150 |
| BU911 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU911 vs BU911 |
Part Details for BU911 by STMicroelectronics
Results Overview of BU911 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU911 Information
BU911 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: BU911 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BU911 Part Data Attributes
|
|
BU911
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU911
STMicroelectronics
Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 6 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 60 W | |
| Power Dissipation-Max (Abs) | 60 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 1.8 V |
Alternate Parts for BU911
This table gives cross-reference parts and alternative options found for BU911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.