Part Details for BUD42DG by onsemi
Overview of BUD42DG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUD42DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9308
|
Newark | Bud42Dg, Single Bipolar Transistors |Onsemi BUD42DG Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 4A, 350V, NPN, 2 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for BUD42DG
BUD42DG CAD Models
BUD42DG Part Data Attributes
|
BUD42DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUD42DG
onsemi
High Speed, High Gain NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN ANTISATURATION NETWORK | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUD42DG
This table gives cross-reference parts and alternative options found for BUD42DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUD42DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUD42D-1G | High Speed, High Gain NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE | onsemi | BUD42DG vs BUD42D-1G |
BUD42DT4G | High Speed, High Gain NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BUD42DG vs BUD42DT4G |
BUD42D-1G | 4A, 350V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | BUD42DG vs BUD42D-1G |
BUD42D | 4A, 350V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | BUD42DG vs BUD42D |
BUD42DG | 4A, 350V, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | BUD42DG vs BUD42DG |
BUD42DT4 | 4A, 350V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | BUD42DG vs BUD42DT4 |
BUD42DT4 | High Speed, High Gain NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BUD42DG vs BUD42DT4 |