Part Details for BUF298V by STMicroelectronics
Results Overview of BUF298V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
BUF298V Information
BUF298V by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BUF298V Part Data Attributes
|
|
BUF298V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUF298V
STMicroelectronics
Power Bipolar Transistor, 50A I(C), 1-Element
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 50 A | |
| Fall Time-Max (tf) | 400 Ns | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Power Dissipation-Max (Abs) | 250 W | |
| VCEsat-Max | 2 V |