Part Details for BUK9508-55,127 by NXP Semiconductors
Overview of BUK9508-55,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BUK9508-55,127
BUK9508-55,127 CAD Models
BUK9508-55,127 Part Data Attributes
|
BUK9508-55,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9508-55,127
NXP Semiconductors
BUK9508-55
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 480 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 187 W | |
Power Dissipation-Max (Abs) | 187 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 435 ns | |
Turn-on Time-Max (ton) | 230 ns |
Alternate Parts for BUK9508-55,127
This table gives cross-reference parts and alternative options found for BUK9508-55,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9508-55,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9508-55B,127 | N-channel TrenchMOS logic level FET TO-220 3-Pin | NXP Semiconductors | BUK9508-55,127 vs BUK9508-55B,127 |
BUK9508-55A,127 | BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin | Nexperia | BUK9508-55,127 vs BUK9508-55A,127 |
BUK9508-55 | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BUK9508-55,127 vs BUK9508-55 |
BUK9508-55A | Power Field-Effect Transistor | Nexperia | BUK9508-55,127 vs BUK9508-55A |
BUK9508-55A,127 | BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin | NXP Semiconductors | BUK9508-55,127 vs BUK9508-55A,127 |