There are no models available for this part yet.
Overview of BUK9508-55A,127 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
CAD Models for BUK9508-55A,127 by Nexperia
Part Data Attributes for BUK9508-55A,127 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Part Package Code
|
TO-220
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT78A
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
670 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
75 A
|
Drain-source On Resistance-Max
|
0.0085 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
200 W
|
Pulsed Drain Current-Max (IDM)
|
503 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BUK9508-55A,127
This table gives cross-reference parts and alternative options found for BUK9508-55A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9508-55A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9508-55B,127 | N-channel TrenchMOS logic level FET TO-220 3-Pin | NXP Semiconductors | BUK9508-55A,127 vs BUK9508-55B,127 |
BUK9508-55,127 | BUK9508-55 | NXP Semiconductors | BUK9508-55A,127 vs BUK9508-55,127 |
BUK9508-55 | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BUK9508-55A,127 vs BUK9508-55 |
BUK9508-55A | Power Field-Effect Transistor | Nexperia | BUK9508-55A,127 vs BUK9508-55A |
BUK9508-55A,127 | BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin | NXP Semiconductors | BUK9508-55A,127 vs BUK9508-55A,127 |