Part Details for BUK9508-55A by Nexperia
Overview of BUK9508-55A by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BUK9508-55A
BUK9508-55A CAD Models
BUK9508-55A Part Data Attributes
Alternate Parts for BUK9508-55A
This table gives cross-reference parts and alternative options found for BUK9508-55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9508-55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055644127 | 75A, 55V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BUK9508-55A vs 934055644127 |
BUK9508-55 | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BUK9508-55A vs BUK9508-55 |
BUK9508-55B,127 | N-channel TrenchMOS logic level FET TO-220 3-Pin | NXP Semiconductors | BUK9508-55A vs BUK9508-55B,127 |
BUK9508-55A,127 | BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin | NXP Semiconductors | BUK9508-55A vs BUK9508-55A,127 |
BUK9508-55,127 | BUK9508-55 | NXP Semiconductors | BUK9508-55A vs BUK9508-55,127 |
BUK9508-55A,127 | BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin | Nexperia | BUK9508-55A vs BUK9508-55A,127 |