| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUR51.MODR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Power Bipolar Transistor, 60A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | BUR51 vs BUR51.MODR1 |
| BUR51 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 60A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | BUR51 vs BUR51 |
| BUR51 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 60A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | BUR51 vs BUR51 |
| BUR51R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 60A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | BUR51 vs BUR51R1 |
| BUR51.MODR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 60A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | BUR51 vs BUR51.MODR1 |
| BUR51.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 60A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | BUR51 vs BUR51.MOD |
| BUR51R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Power Bipolar Transistor, 60A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | BUR51 vs BUR51R1 |
Part Details for BUR51 by STMicroelectronics
Results Overview of BUR51 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUR51 Information
BUR51 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BUR51
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2633-5-ND
|
DigiKey | TRANS NPN 200V 60A TO-3 Min Qty: 100 Container: Tube |
0 Tube |
|
$11.5000 | Buy Now |
US Tariff Estimator: BUR51 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUR51 Part Data Attributes
|
|
BUR51
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUR51
STMicroelectronics
Power Bipolar Transistor, 60A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-204AA | |
| Package Description | Metal, To-3, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 60 A | |
| Collector-Emitter Voltage-Max | 200 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 350 W | |
| Power Dissipation-Max (Abs) | 350 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 16 Mhz | |
| Turn-off Time-Max (toff) | 2600 Ns | |
| Turn-on Time-Max (ton) | 1000 Ns | |
| VCEsat-Max | 1.5 V |
Alternate Parts for BUR51
This table gives cross-reference parts and alternative options found for BUR51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUR51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BUR51 Frequently Asked Questions (FAQ)
-
The BUR51 can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source (typically 5V or 3.3V) and decouple it with a 100nF capacitor to ground. Also, ensure the input voltage (VIN) is within the recommended range (typically 2.7V to 5.5V).
-
To minimize noise and ensure reliable operation, keep the BUR51 away from high-current paths and noisy components. Use a solid ground plane, and keep the input and output traces short and direct. Also, consider using a 4-layer PCB with a dedicated power plane and a solid ground plane.
-
The BUR51 can deliver up to 50mA of output current. To ensure reliable operation, consider adding an external buffer or amplifier if you need to drive heavier loads. Also, be mindful of the output voltage swing and ensure it's within the recommended range (typically 0.5V to VCC-0.5V).
-
The BUR51 has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap or mat when handling the device, and store it in a conductive bag or container.