Part Details for BUT100 by STMicroelectronics
Results Overview of BUT100 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUT100 Information
BUT100 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BUT100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BUT100-ND
|
DigiKey | TRANS NPN 125V 50A TO-3 Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: BUT100 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUT100 Part Data Attributes
|
|
BUT100
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUT100
STMicroelectronics
Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-204AA | |
| Package Description | To-3, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 50 A | |
| Collector-Emitter Voltage-Max | 125 V | |
| Configuration | Single | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 300 W | |
| Power Dissipation-Max (Abs) | 300 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 2200 Ns | |
| VCEsat-Max | 0.9 V |
BUT100 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BUT100 is 10V to 30V, with a maximum voltage rating of 40V.
-
To ensure proper biasing, the BUT100 requires a minimum of 10mA of quiescent current (IQ) and a voltage supply (VCC) that is at least 2V higher than the input voltage (VIN).
-
The maximum power dissipation of the BUT100 is 1.5W, and it is recommended to use a heat sink to ensure reliable operation.
-
No, the BUT100 is not designed for switch-mode regulator applications. It is intended for linear regulator applications only.
-
To protect the BUT100 from input voltage transients, it is recommended to use a voltage transient suppressor (TVS) or a varistor in parallel with the input voltage.