-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Silicon Transistor, 1200-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0897
|
Newark | Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BUT11A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BUT11AOS-ND
|
DigiKey | TRANS NPN 450V 5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
839 In Stock |
|
$0.8614 / $2.5000 | Buy Now |
DISTI #
BUT11A
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220AB Bulk - Bulk (Alt: BUT11A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 66 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 450V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 66 |
|
$0.7007 / $0.8244 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 800 |
|
$1.1000 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUT11A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUT11A
onsemi
NPN Silicon Transistor, 1200-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUT11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUT11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUT11A | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BUT11A vs BUT11A |
BUT11A | Power Bipolar Transistor, 1-Element, NPN, Silicon, Metal, 2 Pin | Baneasa SA | BUT11A vs BUT11A |
BUT11ATU | NPN Silicon Transistor, 1000-TUBE | onsemi | BUT11A vs BUT11ATU |
BUT11A | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | BUT11A vs BUT11A |