Part Details for BUT11AJ69Z by Fairchild Semiconductor Corporation
Overview of BUT11AJ69Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUT11AJ69Z
BUT11AJ69Z CAD Models
BUT11AJ69Z Part Data Attributes
|
BUT11AJ69Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BUT11AJ69Z
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for BUT11AJ69Z
This table gives cross-reference parts and alternative options found for BUT11AJ69Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUT11AJ69Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUT11A | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | BUT11AJ69Z vs BUT11A |
BUT11A | Power Bipolar Transistor, 1-Element, NPN, Silicon, Metal, 2 Pin | Baneasa SA | BUT11AJ69Z vs BUT11A |
BUT11A | NPN Silicon Transistor, 1200-BLKBG | onsemi | BUT11AJ69Z vs BUT11A |
BUT11A | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BUT11AJ69Z vs BUT11A |