Part Details for BUT32V by STMicroelectronics
Results Overview of BUT32V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUT32V Information
BUT32V by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BUT32V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 80A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | 326 |
|
RFQ |
US Tariff Estimator: BUT32V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BUT32V
BUT32V Part Data Attributes
|
|
BUT32V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUT32V
STMicroelectronics
Power Bipolar Transistor, 80A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Isotop-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 80 A | |
| Collector-Emitter Voltage-Max | 300 V | |
| Configuration | Single | |
| Fall Time-Max (tf) | 400 Ns | |
| JESD-30 Code | R-XUFM-X3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 250 W | |
| Power Dissipation-Max (Abs) | 250 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 0.9 V |