Part Details for BV2C223F by Spectrum Control
Results Overview of BV2C223F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BV2C223F Information
BV2C223F by Spectrum Control is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BV2C223F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | FILM CAPACITOR, POLYCARBONATE, 200V, 1% +TOL, 1% -TOL, 0.022UF, THROUGH HOLE MOUNT | 207 |
|
$1.3500 / $2.5000 | Buy Now |
US Tariff Estimator: BV2C223F by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BV2C223F Part Data Attributes
|
|
BV2C223F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BV2C223F
Spectrum Control
Film Capacitor, Polycarbonate, 200V, 1% +Tol, 1% -Tol, 0.022uF, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.60 | |
| Additional Feature | Non-Inductive, Precision, Standards : Mil-C-55514a, Mil-Std-202e | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polycarbonate | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wire |