| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BW1FP-R20JBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW1FP-R20JB vs BW1FP-R20JBW |
| BW1F-R20JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW1FP-R20JB vs BW1F-R20JTQ |
| BW1F-R20JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW1FP-R20JB vs BW1F-R20JBQ |
| BW1FP-R20JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW1FP-R20JB vs BW1FP-R20JTW |
| BW1F-R20JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW1FP-R20JB vs BW1F-R20JT |
Part Details for BW1FP-R20JB by RCD Components Inc
Results Overview of BW1FP-R20JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BW1FP-R20JB Information
BW1FP-R20JB by RCD Components Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: BW1FP-R20JB by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BW1FP-R20JB Part Data Attributes
|
|
BW1FP-R20JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BW1FP-R20JB
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Flameproof | |
| Lead Diameter | 0.65 Mm | |
| Lead Length | 26 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.4 Mm | |
| Package Length | 9.5 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 0.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 300 V |
Alternate Parts for BW1FP-R20JB
This table gives cross-reference parts and alternative options found for BW1FP-R20JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BW1FP-R20JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.