Part Details for BY127M_B0_10001 by PanJit Semiconductor
Overview of BY127M_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for BY127M_B0_10001
BY127M_B0_10001 CAD Models
BY127M_B0_10001 Part Data Attributes
|
BY127M_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BY127M_B0_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1250 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BY127M_B0_10001
This table gives cross-reference parts and alternative options found for BY127M_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY127M_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP10T | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | BY127M_B0_10001 vs GP10T |
GP10QHM3/73 | DIODE 1 A, 1200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BY127M_B0_10001 vs GP10QHM3/73 |
BY133 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | BY127M_B0_10001 vs BY133 |
BY133-T3-LF | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BY127M_B0_10001 vs BY133-T3-LF |
BY127M | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BY127M_B0_10001 vs BY127M |
GP10T-M3/73 | DIODE 1 A, 1300 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BY127M_B0_10001 vs GP10T-M3/73 |
BY127M_R2_00001 | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, | PanJit Semiconductor | BY127M_B0_10001 vs BY127M_R2_00001 |
BY127M_AY_10001 | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, | PanJit Semiconductor | BY127M_B0_10001 vs BY127M_AY_10001 |
GP10Q-M3/54 | DIODE 1 A, 1200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BY127M_B0_10001 vs GP10Q-M3/54 |
BY127M_R2_10001 | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, | PanJit Semiconductor | BY127M_B0_10001 vs BY127M_R2_10001 |