Diodes
GP10T-M3/73
Vishay Semiconductors
Description: DIODE 1 A, 1300 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode

Overview of GP10T-M3/73 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for GP10T-M3/73 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP10T-M3/73 by Vishay Semiconductors

GP10T-M3/73
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
1300 V
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GP10T-M3/73
    Vishay Semiconductors
    DIODE 1 A, 1300 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode
    VS

Alternate Parts for GP10T-M3/73

This table gives cross-reference parts and alternative options found for GP10T-M3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10T-M3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP10T Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi GP10T-M3/73 vs GP10T
GP10QHM3/73 DIODE 1 A, 1200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors GP10T-M3/73 vs GP10QHM3/73
BY133 Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Hitano Enterprise Corp GP10T-M3/73 vs BY133
BY133-T3-LF Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd GP10T-M3/73 vs BY133-T3-LF
BY127M Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation GP10T-M3/73 vs BY127M
BY127M_R2_00001 Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10T-M3/73 vs BY127M_R2_00001
BY127M_AY_10001 Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10T-M3/73 vs BY127M_AY_10001
GP10Q-M3/54 DIODE 1 A, 1200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors GP10T-M3/73 vs GP10Q-M3/54
BY127M_R2_10001 Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10T-M3/73 vs BY127M_R2_10001
BYV26FGP Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi GP10T-M3/73 vs BYV26FGP
Part Number Description Manufacturer Compare
CR1F-120TR-RPCU Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp GP10T-M3/73 vs CR1F-120TR-RPCU
GP10Q/4H Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors GP10T-M3/73 vs GP10Q/4H
GP10Q-M3/54 DIODE 1 A, 1200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors GP10T-M3/73 vs GP10Q-M3/54
BY127M_B0_00001 Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10T-M3/73 vs BY127M_B0_00001
BY133-T3 Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd GP10T-M3/73 vs BY133-T3
BY127M_AY_10001 Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10T-M3/73 vs BY127M_AY_10001
UF1200 Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi GP10T-M3/73 vs UF1200
BY133_B0_00001 Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10T-M3/73 vs BY133_B0_00001
BY133-TB Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd GP10T-M3/73 vs BY133-TB
BY127M_R2_10001 Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10T-M3/73 vs BY127M_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP10T-M3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP10T-M3/73 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of GP10T-M3/73 would you like to use for your alert(s)?
  • Please alert me when GP10T-M3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP10T-M3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP10T-M3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP10T-M3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP10T-M3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP10T-M3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: