Part Details for BYD13GGP-E3/54 by Vishay Intertechnologies
Overview of BYD13GGP-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYD13GGP-E3/54
BYD13GGP-E3/54 CAD Models
BYD13GGP-E3/54 Part Data Attributes:
|
BYD13GGP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYD13GGP-E3/54
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYD13GGP-E3/54
This table gives cross-reference parts and alternative options found for BYD13GGP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYD13GGP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYD13GGP-E3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-E3/54 vs BYD13GGP-E3/73 |
BYD33GGPHE3/73 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13GGP-E3/54 vs BYD33GGPHE3/73 |
BYD33GGPHE3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-E3/54 vs BYD33GGPHE3/73 |
GP10GEAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYD13GGP-E3/54 vs GP10GEAMP |
BYD13GGPHE3/73 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13GGP-E3/54 vs BYD13GGPHE3/73 |
EGP10GAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYD13GGP-E3/54 vs EGP10GAMP |
BYV26BAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYD13GGP-E3/54 vs BYV26BAMP |
BYD13GGP-HE3 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-E3/54 vs BYD13GGP-HE3 |
BYD13GGPHE3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-E3/54 vs BYD13GGPHE3/54 |
BYD13GGP-HE3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13GGP-E3/54 vs BYD13GGP-HE3 |