Part Details for BYD13GGP-HE3 by Vishay Semiconductors
Overview of BYD13GGP-HE3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYD13GGP-HE3
BYD13GGP-HE3 CAD Models
BYD13GGP-HE3 Part Data Attributes:
|
BYD13GGP-HE3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYD13GGP-HE3
Vishay Semiconductors
DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYD13GGP-HE3
This table gives cross-reference parts and alternative options found for BYD13GGP-HE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYD13GGP-HE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYD13GGP-E3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-HE3 vs BYD13GGP-E3/73 |
BYD33GGPHE3/73 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13GGP-HE3 vs BYD33GGPHE3/73 |
BYD33GGPHE3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-HE3 vs BYD33GGPHE3/73 |
BYD13GGP-E3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-HE3 vs BYD13GGP-E3/54 |
GP10GEAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYD13GGP-HE3 vs GP10GEAMP |
BYD13GGPHE3/73 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13GGP-HE3 vs BYD13GGPHE3/73 |
EGP10GAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYD13GGP-HE3 vs EGP10GAMP |
BYV26BAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYD13GGP-HE3 vs BYV26BAMP |
BYD13GGP-HE3 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-HE3 vs BYD13GGP-HE3 |
BYD13GGPHE3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13GGP-HE3 vs BYD13GGPHE3/54 |