Part Details for BYG90-90115 by NXP Semiconductors
Overview of BYG90-90115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYG90-90115
BYG90-90115 CAD Models
BYG90-90115 Part Data Attributes:
|
BYG90-90115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYG90-90115
NXP Semiconductors
DIODE 1 A, 90 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.68 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for BYG90-90115
This table gives cross-reference parts and alternative options found for BYG90-90115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG90-90115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | BYG90-90115 vs SS19 |
MS19F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | BYG90-90115 vs MS19F_R2_00001 |
SS19LHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | BYG90-90115 vs SS19LHRVG |
SS19 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BYG90-90115 vs SS19 |
SS19LHR2G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | BYG90-90115 vs SS19LHR2G |
SS19LHMHG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | BYG90-90115 vs SS19LHMHG |
SS19LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | BYG90-90115 vs SS19LHR3G |
SS19LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | BYG90-90115 vs SS19LHRUG |
SS19LHRTG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | BYG90-90115 vs SS19LHRTG |
SS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | BYG90-90115 vs SS19 |