Part Details for BYQ28X-200,127 by NXP Semiconductors
Results Overview of BYQ28X-200,127 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYQ28X-200,127 Information
BYQ28X-200,127 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYQ28X-200,127
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
568-BYQ28X-200,127-ND
|
DigiKey | DIODE ARRAY 200V 10A TO220-3 Min Qty: 1000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3807 | Buy Now |
|
DISTI #
85971230
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail RoHS: Exempt Min Qty: 779 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.3320 / $0.4820 | Buy Now |
|
DISTI #
85970654
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail RoHS: Exempt Min Qty: 779 Package Multiple: 1 | Americas - 1479 |
|
$0.3320 / $0.4820 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 3703 |
|
$0.2656 / $0.4284 | Buy Now |
|
DISTI #
85971230
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail RoHS: Exempt Min Qty: 779 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.3320 / $0.4820 | Buy Now |
|
DISTI #
85970654
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail RoHS: Exempt Min Qty: 779 Package Multiple: 1 | Americas - 1479 |
|
$0.3320 / $0.4820 | Buy Now |
|
DISTI #
85971230
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail RoHS: Exempt Min Qty: 779 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.3320 / $0.4820 | Buy Now |
|
DISTI #
85970654
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail RoHS: Exempt Min Qty: 779 Package Multiple: 1 | Americas - 1479 |
|
$0.3320 / $0.4820 | Buy Now |
US Tariff Estimator: BYQ28X-200,127 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BYQ28X-200,127
BYQ28X-200,127 Part Data Attributes
|
|
BYQ28X-200,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYQ28X-200,127
NXP Semiconductors
BYQ28X-200
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-220 | |
| Package Description | Plastic, To-220f, Full Pack-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT186A | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 4 Weeks | |
| Application | Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.895 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 55 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.025 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for BYQ28X-200,127
This table gives cross-reference parts and alternative options found for BYQ28X-200,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYQ28X-200,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BYQ28X-200 | NXP Semiconductors | Check for Price | DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220F, FULL PACK-3, Rectifier Diode | BYQ28X-200,127 vs BYQ28X-200 |
BYQ28X-200,127 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for BYQ28X-200,127 is 12V to 24V.
-
To ensure reliability, follow the recommended thermal design guidelines, use a suitable heat sink, and ensure proper airflow around the device.
-
The maximum allowable current for the BYQ28X-200,127 is 200A. However, it's essential to consider the device's thermal limitations and ensure proper cooling to prevent overheating.
-
Yes, the BYQ28X-200,127 is suitable for high-frequency switching applications. However, it's crucial to consider the device's switching characteristics, such as rise and fall times, to ensure reliable operation.
-
Implement overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the device. You can use external components, such as TVS diodes and current-sensing resistors, to achieve this.