Part Details for BYV42E-100 by NXP Semiconductors
Overview of BYV42E-100 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYV42E-100
BYV42E-100 CAD Models
BYV42E-100 Part Data Attributes
|
BYV42E-100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV42E-100
NXP Semiconductors
DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SURGE CAPABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.028 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV42E-100
This table gives cross-reference parts and alternative options found for BYV42E-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV42E-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U20C40D | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | BYV42E-100 vs U20C40D |
SBR1060CT-G | Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BYV42E-100 vs SBR1060CT-G |
FMXA-2203S | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Allegro MicroSystems LLC | BYV42E-100 vs FMXA-2203S |
MBR2015CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 15V V(RRM), Silicon, TO-220AB | Motorola Semiconductor Products | BYV42E-100 vs MBR2015CTL |
U20C20D | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | BYV42E-100 vs U20C20D |
NTE630 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | BYV42E-100 vs NTE630 |
STPS20SM100ST | 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier | STMicroelectronics | BYV42E-100 vs STPS20SM100ST |
U30C15A | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | BYV42E-100 vs U30C15A |
STPS60170CT | 170 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | BYV42E-100 vs STPS60170CT |
STPS30L120CT | 120 V, 30 A Low Drop Power Schottky Rectifier | STMicroelectronics | BYV42E-100 vs STPS30L120CT |