Part Details for BYV44-500 by YAGEO Corporation
Overview of BYV44-500 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYV44-500
BYV44-500 CAD Models
BYV44-500 Part Data Attributes
|
BYV44-500
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYV44-500
YAGEO Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV44-500
This table gives cross-reference parts and alternative options found for BYV44-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV44-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF2007GC0 | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | BYV44-500 vs SF2007GC0 |
SF2007GHC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | BYV44-500 vs SF2007GHC0G |
SF2007G | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BYV44-500 vs SF2007G |
BYV44-500,127 | Rectifier Diode, 1 Phase, 2 Element, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BYV44-500 vs BYV44-500,127 |
BYV44-500 | Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BYV44-500 vs BYV44-500 |