SF2007GC0
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB,

Overview of SF2007GC0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SF2007GC0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF2007GC0 by Taiwan Semiconductor

SF2007GC0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
500 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
PURE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SF2007GC0
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for SF2007GC0

This table gives cross-reference parts and alternative options found for SF2007GC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF2007GC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF2007GHC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SF2007GC0 vs SF2007GHC0G
SF2007G Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor SF2007GC0 vs SF2007G
BYV44-500,127 Rectifier Diode, 1 Phase, 2 Element, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd SF2007GC0 vs BYV44-500,127
BYV44-500 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon YAGEO Corporation SF2007GC0 vs BYV44-500
BYV44-500 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd SF2007GC0 vs BYV44-500
Part Number Description Manufacturer Compare
BYV44-500,127 Rectifier Diode, 1 Phase, 2 Element, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd SF2007GC0 vs BYV44-500,127
BYV44-500 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon YAGEO Corporation SF2007GC0 vs BYV44-500
SF2007G Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor SF2007GC0 vs SF2007G
SF2007GHC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SF2007GC0 vs SF2007GHC0G
BYV44-500 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd SF2007GC0 vs BYV44-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF2007GC0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF2007GC0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SF2007GC0 would you like to use for your alert(s)?
  • Please alert me when SF2007GC0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF2007GC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF2007GC0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF2007GC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF2007GC0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF2007GC0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: