Part Details for BYW29-150 by International Semiconductor Inc
Overview of BYW29-150 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYW29-150
BYW29-150 CAD Models
BYW29-150 Part Data Attributes:
|
BYW29-150
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BYW29-150
International Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | TO-220A, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW29-150
This table gives cross-reference parts and alternative options found for BYW29-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR815 | 8A, 150V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | BYW29-150 vs MUR815 |
BYW29-150 | Rectifier Diode, 1 Phase, 1 Element, 7A, Silicon, TO-220AC | Microsemi Corporation | BYW29-150 vs BYW29-150 |
BYW29-150 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, | Eupec Gmbh & Co Kg | BYW29-150 vs BYW29-150 |
BYW29-150 | 8A, 150V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | BYW29-150 vs BYW29-150 |