There are no models available for this part yet.
Overview of BYW53-TAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BYW53-TAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C9437
|
Newark | Rectifier, 400V, 2A, Sod-57, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:4000Ns, Forward Surge Current:50A, Diode Case Style:Sod-57 Rohs Compliant: Yes |Vishay BYW53-TAP RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2220 | Buy Now | |
DISTI #
BYW53-TAP
|
Avnet Americas | AVALANCHE DIODE SOD57 STD - Ammo Pack (Alt: BYW53-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1776 | Buy Now | |
DISTI #
78-BYW53-TAP
|
Mouser Electronics | Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM RoHS: Compliant | 0 |
|
$0.1870 | Order Now | |
DISTI #
BYW53-TAP
|
TTI | Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.1880 | Buy Now | |
DISTI #
BYW53-TAP
|
EBV Elektronik | Diode Switching 400V 2A 2-Pin SOD-57 Ammo (Alt: BYW53-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BYW53-TAP by Vishay Intertechnologies
Part Data Attributes for BYW53-TAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
12 Weeks
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
E-LALF-W2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
4 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BYW53-TAP
This table gives cross-reference parts and alternative options found for BYW53-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW53-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW53-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW53-TAP vs BYW53-TR |
BYW34-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW53-TAP vs BYW34-TR |