-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA408B - Quadruple bidirectional ESD transient voltage suppressor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9798
|
Newark | Esd Protection Device, tvs,5 V, sot-457,6 Rohs Compliant: Yes |Nexperia BZA408B,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39275 |
|
$0.1080 | Buy Now |
DISTI #
1727-4945-1-ND
|
DigiKey | TVS DIODE 5VWM 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6423 In Stock |
|
$0.1044 / $0.4800 | Buy Now |
DISTI #
BZA408B,115
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA408B,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0980 | Buy Now |
DISTI #
BZA408B,115
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA408B,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
771-BZA408BT/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes BZA408B/SOT457/SC-74 RoHS: Compliant | 9851 |
|
$0.1030 / $0.4800 | Buy Now |
DISTI #
V79:2366_28865941
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 548 Package Multiple: 1 Date Code: 2301 | Americas - 33000 |
|
$0.0973 / $0.1825 | Buy Now |
DISTI #
V36:1790_06522451
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2303 | Americas - 15000 |
|
$0.0989 / $0.1164 | Buy Now |
DISTI #
V72:2272_06522451
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 217 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 7722 |
|
$0.4509 / $0.4603 | Buy Now |
DISTI #
E02:0323_00162268
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Europe - 3000 |
|
$0.1141 / $0.1217 | Buy Now |
|
Future Electronics | BZA408B Series 5 V 75 pF Quadruple ESD Transient Voltage Suppressor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.1140 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA408B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA408B,115
Nexperia
BZA408B - Quadruple bidirectional ESD transient voltage suppressor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.26 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BZA408B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA408B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA408B,115 | BZA408B - Quadruple bidirectional ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA408B,115 vs BZA408B,115 |
934055171115 | Trans Voltage Suppressor Diode, 20W, Bidirectional, 4 Element, Silicon | Nexperia | BZA408B,115 vs 934055171115 |
934055171115 | DIODE 20 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA408B,115 vs 934055171115 |
ESDA6V1-4BC6 | QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION | STMicroelectronics | BZA408B,115 vs ESDA6V1-4BC6 |
BZA408B | DIODE 20 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, PIN, Transient Suppressor | NXP Semiconductors | BZA408B,115 vs BZA408B |