Part Details for BZD27B200P-HE3_A08 by Vishay Intertechnologies
Results Overview of BZD27B200P-HE3_A08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27B200P-HE3_A08 Information
BZD27B200P-HE3_A08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27B200P-HE3_A08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BZD27B200P-HE3_A08
|
Avnet Americas | ZENER DIODE SMF DO219AB - Tape and Reel (Alt: BZD27B200P-HE3_A08) COO: China RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0737 / $0.0788 | Buy Now |
|
DISTI #
78-BZD27B200P-HE3A08
|
Mouser Electronics | Zener Diodes ZENER DIODE SMF DO219AB | 0 |
|
$0.0810 | Order Now |
US Tariff Estimator: BZD27B200P-HE3_A08 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZD27B200P-HE3_A08
BZD27B200P-HE3_A08 Part Data Attributes
|
|
BZD27B200P-HE3_A08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27B200P-HE3_A08
Vishay Intertechnologies
Zener Diode, 200V V(Z), 2%, 2.3W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
| Part Life Cycle Code | Active | |
| Package Description | Smf, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks |