Part Details for BZD27C56P-HE3-08 by Vishay Intertechnologies
Results Overview of BZD27C56P-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C56P-HE3-08 Information
BZD27C56P-HE3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C56P-HE3-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78-BZD27C56P-HE3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SMF DO219-HE3 RoHS: Compliant | 20470 |
|
$0.1270 / $0.4400 | Buy Now |
US Tariff Estimator: BZD27C56P-HE3-08 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZD27C56P-HE3-08
BZD27C56P-HE3-08 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZD27C56P-HE3-08 Part Data Attributes
|
|
BZD27C56P-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C56P-HE3-08
Vishay Intertechnologies
Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-219AB | |
| Package Description | Smf, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 65 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-219AB | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.8 W | |
| Reference Standard | Aec-Q101 | |
| Reference Voltage-Nom | 56 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 7.14% | |
| Working Test Current | 10 Ma |
Alternate Parts for BZD27C56P-HE3-08
This table gives cross-reference parts and alternative options found for BZD27C56P-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C56P-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZD27C56P_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZD27C56P-HE3-08 vs BZD27C56P_R2_00001 |
| BZD27C56P-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C56P-HE3-08 vs BZD27C56P-E3-08 |
| BZD27C56P-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C56P-HE3-08 vs BZD27C56P-HE3-18 |
| BZD27C56P-TP | Micro Commercial Components | Check for Price | Zener Diode, 56V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZD27C56P-HE3-08 vs BZD27C56P-TP |
| BZD27C56P-M-08 | Vishay Semiconductors | Check for Price | DIODE 56 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | BZD27C56P-HE3-08 vs BZD27C56P-M-08 |
| BZD27C56P-GS18 | Vishay Semiconductors | Check for Price | ZENER SGL 56V 7% 800MW 2PIN DO-219AB - Tape and Reel | BZD27C56P-HE3-08 vs BZD27C56P-GS18 |
BZD27C56P-HE3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZD27C56P-HE3-08 is -40°C to +125°C, as per Vishay's general guidelines for semiconductor storage.
-
While the BZD27C56P-HE3-08 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture ingress.
-
The maximum surge current rating for the BZD27C56P-HE3-08 is not explicitly stated in the datasheet. However, as a general guideline, Vishay recommends limiting surge currents to 10 times the maximum rated current (IF) for a duration of 10 ms or less.
-
Yes, the BZD27C56P-HE3-08 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).