Part Details for BZD27C8V2P-GS08 by Vishay Intertechnologies
Overview of BZD27C8V2P-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C8V2P-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9763
|
Newark | Diode, Zener, 8.2V, 2.3 W, Zener Voltage Vz Typ:8.2V, Power Dissipation Pd:800Mw, Diode Case Style:Do-219Ab, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzd27 Series, Automotive Rohs Compliant: Yes |Vishay BZD27C8V2P-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1750 / $0.3860 | Buy Now |
Part Details for BZD27C8V2P-GS08
BZD27C8V2P-GS08 CAD Models
BZD27C8V2P-GS08 Part Data Attributes:
|
BZD27C8V2P-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C8V2P-GS08
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C8V2P-GS08
This table gives cross-reference parts and alternative options found for BZD27C8V2P-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C8V2P-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C8V2P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C8V2P-GS08 vs BZD27C8V2P_R2_00001 |
BZD27C8V2P-M3-18 | Zener Diode, 8.2V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C8V2P-GS08 vs BZD27C8V2P-M3-18 |
BZD27C8V2P-HE3-18 | Zener Diode, 8.2V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C8V2P-GS08 vs BZD27C8V2P-HE3-18 |
BZD27C8V2P-M-18 | Zener Diode, 8.2V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C8V2P-GS08 vs BZD27C8V2P-M-18 |
BZD27C8V2P-HE3-08 | Zener Diode, 8.2V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C8V2P-GS08 vs BZD27C8V2P-HE3-08 |
BZD27C8V2P-M-08 | Zener Diode, 8.2V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C8V2P-GS08 vs BZD27C8V2P-M-08 |
BZD27C8V2P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C8V2P-GS08 vs BZD27C8V2P_R1_00001 |
BZD27C8V2PT/R7 | Zener Diode, 8.2V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C8V2P-GS08 vs BZD27C8V2PT/R7 |
BZD27C8V2P-M-18 | DIODE 8.2 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C8V2P-GS08 vs BZD27C8V2P-M-18 |
BZD27C8V2P-E3-18 | Zener Diode, 8.2V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C8V2P-GS08 vs BZD27C8V2P-E3-18 |