Part Details for BZG05C9V1-HM3-08 by Vishay Intertechnologies
Overview of BZG05C9V1-HM3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG05C9V1-HM3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7915
|
Newark | Zener Diode Do214 |Vishay BZG05C9V1-HM3-08 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
BZG05C9V1-HM3-08
|
Avnet Americas | ZENER DIODE DO214 (Alt: BZG05C9V1-HM3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0887 / $0.1001 | Buy Now |
DISTI #
78-BZG05C9V1-HM3-08
|
Mouser Electronics | Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) RoHS: Compliant | 11941 |
|
$0.0890 / $0.4200 | Buy Now |
DISTI #
BZG05C9V1-HM3-08
|
TTI | Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1010 | Buy Now |
DISTI #
BZG05C9V1-HM3-08
|
EBV Elektronik | (Alt: BZG05C9V1-HM3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZG05C9V1-HM3-08
BZG05C9V1-HM3-08 CAD Models
BZG05C9V1-HM3-08 Part Data Attributes
|
BZG05C9V1-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG05C9V1-HM3-08
Vishay Intertechnologies
Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 25 mA |
Alternate Parts for BZG05C9V1-HM3-08
This table gives cross-reference parts and alternative options found for BZG05C9V1-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C9V1-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG05C9V1-M3-08 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG05C9V1-HM3-08 vs BZG05C9V1-M3-08 |
BZG05C9V1-HE3-TR | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1-HM3-08 vs BZG05C9V1-HE3-TR |
BZG05C9V1TR | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN | Vishay Semiconductors | BZG05C9V1-HM3-08 vs BZG05C9V1TR |
BZG05C9V1-E3-TR | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1-HM3-08 vs BZG05C9V1-E3-TR |
BZG05C9V1-E3-TR3 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1-HM3-08 vs BZG05C9V1-E3-TR3 |
BZG05C9V1TR3 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN | Vishay Semiconductors | BZG05C9V1-HM3-08 vs BZG05C9V1TR3 |
BZG05C9V1-HE3-TR3 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1-HM3-08 vs BZG05C9V1-HE3-TR3 |
BZG05C9V1 | Zener Diode, 9.1V V(Z), 6.08%, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | BZG05C9V1-HM3-08 vs BZG05C9V1 |