Part Details for BZG05C9V1 by General Instrument Corp
Overview of BZG05C9V1 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BZG05C9V1
BZG05C9V1 CAD Models
BZG05C9V1 Part Data Attributes
|
BZG05C9V1
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZG05C9V1
General Instrument Corp
Zener Diode, 9.1V V(Z), 6.08%, Silicon, Unidirectional, DO-214AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 25 mA |
Alternate Parts for BZG05C9V1
This table gives cross-reference parts and alternative options found for BZG05C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG05C9V1-M3-08 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG05C9V1 vs BZG05C9V1-M3-08 |
BZG05C9V1-HM3-08 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG05C9V1 vs BZG05C9V1-HM3-08 |
BZG05C9V1-HE3-TR | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1 vs BZG05C9V1-HE3-TR |
BZG05C9V1TR | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN | Vishay Semiconductors | BZG05C9V1 vs BZG05C9V1TR |
BZG05C9V1-E3-TR | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1 vs BZG05C9V1-E3-TR |
BZG05C9V1-E3-TR3 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1 vs BZG05C9V1-E3-TR3 |
BZG05C9V1TR3 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN | Vishay Semiconductors | BZG05C9V1 vs BZG05C9V1TR3 |
BZG05C9V1-HE3-TR3 | Zener Diode, 9.1V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C9V1 vs BZG05C9V1-HE3-TR3 |