Part Details for BZT52-B18S_R2_10001 by PanJit Semiconductor
Results Overview of BZT52-B18S_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52-B18S_R2_10001 Information
BZT52-B18S_R2_10001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| 10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for BZT52-B18S_R2_10001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
241-BZT52B18SR210001
|
Mouser Electronics | Zener Diodes 200mW ZENER 18V RoHS: Compliant | 0 |
|
$0.0370 | Order Now |
|
|
NAC | 200mW,ZENER,SOD-323,18V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
US Tariff Estimator: BZT52-B18S_R2_10001 by PanJit Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZT52-B18S_R2_10001
BZT52-B18S_R2_10001 Part Data Attributes
|
|
BZT52-B18S_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-B18S_R2_10001
PanJit Semiconductor
Zener Diode, 18V V(Z), 2%, 0.2W, Silicon, Unidirectional,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 50 Ω | |
| JESD-30 Code | R-PDSO-G2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.2 W | |
| Reference Voltage-Nom | 18 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZT52-B18S_R2_10001
This table gives cross-reference parts and alternative options found for BZT52-B18S_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B18S_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZT52-B18S_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 2%, 0.2W, Silicon, Unidirectional, | BZT52-B18S_R2_10001 vs BZT52-B18S_R1_10001 |