Part Details for BZT52B12-V-G-08 by Vishay Semiconductors
Overview of BZT52B12-V-G-08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZT52B12-V-G-08
BZT52B12-V-G-08 CAD Models
BZT52B12-V-G-08 Part Data Attributes
|
BZT52B12-V-G-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT52B12-V-G-08
Vishay Semiconductors
ZENER DIODE SOD123-E3-G
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B12-V-G-08
This table gives cross-reference parts and alternative options found for BZT52B12-V-G-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B12-V-G-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B12 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B12-V-G-08 vs BZT52B12 |
BZT52B12-GS18 | Zener Diode, 12V V(Z), 1.67%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZT52B12-V-G-08 vs BZT52B12-GS18 |
BZT52B12-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B12-V-G-08 vs BZT52B12-TP-HF |
BZT52B12-HE3-18 | Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B12-V-G-08 vs BZT52B12-HE3-18 |
BZT52B12-TP | Zener Diode, 12V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B12-V-G-08 vs BZT52B12-TP |
BZT52B12-V-GS08 | Zener Diode, 12V V(Z), 1.67%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | BZT52B12-V-G-08 vs BZT52B12-V-GS08 |
BZT52B12 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B12-V-G-08 vs BZT52B12 |
BZT52B12 | Zener Diode | Diotec Semiconductor AG | BZT52B12-V-G-08 vs BZT52B12 |
BZT52B12-HE3-08 | Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B12-V-G-08 vs BZT52B12-HE3-08 |
BZT52B12-G3-18 | Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B12-V-G-08 vs BZT52B12-G3-18 |