BZT52C11
Description: Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of BZT52C11 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZT52C11 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52C11 by Micro Commercial Components

BZT52C11
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
150 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Reverse Current-Max
0.0001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5.45%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C11
    Micro Commercial Components
    Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C11

This table gives cross-reference parts and alternative options found for BZT52C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C11-HE3-18 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C11 vs BZT52C11-HE3-18
BZT52C11 Zener Diode Daco Semiconductor Co Ltd BZT52C11 vs BZT52C11
BZT52C11 Zener Diode, 11V V(Z), 5.4%, 0.5W Taiwan Semiconductor BZT52C11 vs BZT52C11
BZT52C11-G3-08 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C11 vs BZT52C11-G3-08
BZT52C11-HE3-08 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C11 vs BZT52C11-HE3-08
BZT52C11-13 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C11 vs BZT52C11-13
BZT52C11Q-7-F Zener Diode, 11V V(Z), 5.45%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C11 vs BZT52C11Q-7-F
BZT52C11-E3-18 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C11 vs BZT52C11-E3-18
BZT52C11-G3-18 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C11 vs BZT52C11-G3-18
BZT52C11-7 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C11 vs BZT52C11-7
Part Number Description Manufacturer Compare
BZT52C11-HE3-18 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C11 vs BZT52C11-HE3-18
BZV55C11TRL13 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZT52C11 vs BZV55C11TRL13
BZV55C11-T1 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZT52C11 vs BZV55C11-T1
BZT52C11 Zener Diode Daco Semiconductor Co Ltd BZT52C11 vs BZT52C11
BZV55C11TRL Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZT52C11 vs BZV55C11TRL
BZT52C11 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZT52C11 vs BZT52C11
BZV55C11TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZT52C11 vs BZV55C11TR
BZV55C11BSA Zener Diode, 11V V(Z), 0.88%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZT52C11 vs BZV55C11BSA
BZV55C11L0G Zener Diode, 11V V(Z), 5%, 0.5W Taiwan Semiconductor BZT52C11 vs BZV55C11L0G
BZV55C11 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZT52C11 vs BZV55C11

Related Parts for BZT52C11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C11 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C11 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52C11 would you like to use for your alert(s)?
  • Please alert me when BZT52C11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C11 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: