There are no models available for this part yet.
Overview of BZV55C11-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for BZV55C11-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for BZV55C11-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
O-LELF-R2
|
Reach Compliance Code
|
unknown
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5.45%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZV55C11-T1
This table gives cross-reference parts and alternative options found for BZV55C11-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C11-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933699530115 | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C11-T1 vs 933699530115 |
BZV55C11TRL13 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C11-T1 vs BZV55C11TRL13 |
BZV55-C11112 | DIODE 11 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZV55C11-T1 vs BZV55-C11112 |
TCBZT55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZV55C11-T1 vs TCBZT55C11 |
BZV55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C11-T1 vs BZV55C11 |
BZV55C11L0G | Zener Diode, 11V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C11-T1 vs BZV55C11L0G |
BZV55-C11,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C11-T1 vs BZV55-C11,115 |
BZV55C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11-T1 vs BZV55C11 |
BZV55C11TR13 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11-T1 vs BZV55C11TR13 |
BZV55C11BSA | Zener Diode, 11V V(Z), 0.88%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C11-T1 vs BZV55C11BSA |