Part Details for BZT52C24 by Diotec Semiconductor AG
Overview of BZT52C24 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C24CT-ND
|
DigiKey | ZENER SOD-123F 24V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
2880 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
637-BZT52C24
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 24V, 0.5W, 5% RoHS: Compliant | 13713 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 24V - 0.5W - 5% RoHS: Compliant | 45000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
DISTI #
C1S205800042865
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 9000 |
|
$0.0238 / $0.0243 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 24V - 0.5W - 5% RoHS: Compliant | 45000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
Part Details for BZT52C24
BZT52C24 CAD Models
BZT52C24 Part Data Attributes
|
BZT52C24
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C24
Diotec Semiconductor AG
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C24
This table gives cross-reference parts and alternative options found for BZT52C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C24-T1-LF | Zener Diode, 24V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C24 vs BZT52C24-T1-LF |
BZT52C24-HE3-18 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24 vs BZT52C24-HE3-18 |
BZT52C24Q-13-F | Zener Diode, 24V V(Z), 5.79%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C24 vs BZT52C24Q-13-F |
BZT52C24 | Zener Diode, 24V V(Z), 5%, 0.5W | Silicon Standard Corp | BZT52C24 vs BZT52C24 |
BZT52C24-13 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C24 vs BZT52C24-13 |
BZT52C24-HE3-08 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24 vs BZT52C24-HE3-08 |
BZT52C24-G3-18 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24 vs BZT52C24-G3-18 |
BZT52C24-G3-08 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24 vs BZT52C24-G3-08 |
BZT52C24-13-F | Zener Diode, 24V V(Z), 5.79%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C24 vs BZT52C24-13-F |
BZT52C24 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C24 vs BZT52C24 |