BZT52C3V9S-F
Description: Zener Diode, 3.9V V(Z), 5%, 0.2W

Overview of BZT52C3V9S-F by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZT52C3V9S-F by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C3V9S-F by Formosa Microsemi Co Ltd

BZT52C3V9S-F
Formosa Microsemi Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
3.9 V
Surface Mount
YES
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C3V9S-F
    Formosa Microsemi Co Ltd
    Zener Diode, 3.9V V(Z), 5%, 0.2W
    VS

Alternate Parts for BZT52C3V9S-F

This table gives cross-reference parts and alternative options found for BZT52C3V9S-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V9S-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934057630115 Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZT52C3V9S-F vs 934057630115
BZT52C3V9S Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C3V9S-F vs BZT52C3V9S
CMDZ3V9BK Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C3V9S-F vs CMDZ3V9BK
BZT52C3V9S Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, Diodes Incorporated BZT52C3V9S-F vs BZT52C3V9S
BZT52C3V9SQ-7-F Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V9S-F vs BZT52C3V9SQ-7-F
BZX384-C3V9 Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZT52C3V9S-F vs BZX384-C3V9
BZT52C3V9S-T1 Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C3V9S-F vs BZT52C3V9S-T1
CMDZ3V9TR Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C3V9S-F vs CMDZ3V9TR
BZT52C3V9S-7-F Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V9S-F vs BZT52C3V9S-7-F
BZT52C3V9S-TP Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C3V9S-F vs BZT52C3V9S-TP
Part Number Description Manufacturer Compare
BZX384C3V9-V-GS08 DIODE 3.9 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZT52C3V9S-F vs BZX384C3V9-V-GS08
CMDZ3V9TR Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C3V9S-F vs CMDZ3V9TR
BZM55C3V9-TP Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, SOD-323, MICROMELF-2 Micro Commercial Components BZT52C3V9S-F vs BZM55C3V9-TP
MM5Z3V9T1G Zener Diode, 500 mW 3.9 V ±5% SOD-523 Package 3.9 V, SOD-523 2 LEAD, 3000-REEL onsemi BZT52C3V9S-F vs MM5Z3V9T1G
MM5Z3V9ST1G 3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN onsemi BZT52C3V9S-F vs MM5Z3V9ST1G
MM5Z3V9 Zener Diode 200 mW 3.9 V ±5% SOD-523, 8000-REEL onsemi BZT52C3V9S-F vs MM5Z3V9
MM5Z3V9ST1 3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi BZT52C3V9S-F vs MM5Z3V9ST1
934057630115 Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZT52C3V9S-F vs 934057630115
PZU3.9B,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia BZT52C3V9S-F vs PZU3.9B,115
BZM55C3V9P Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZT52C3V9S-F vs BZM55C3V9P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C3V9S-F by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C3V9S-F by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of BZT52C3V9S-F would you like to use for your alert(s)?
  • Please alert me when BZT52C3V9S-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C3V9S-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C3V9S-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C3V9S-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C3V9S-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C3V9S-F by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: