There are no models available for this part yet.
Overview of BZT52C4V7SQ-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C4V7SQ-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-BZT52C4V7SQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD323 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0198 / $0.1900 | Buy Now | |
DISTI #
BZT52C4V7SQ-7-F
|
Avnet Americas | ZENER DIODE SOD323 T&R 3K - Tape and Reel (Alt: BZT52C4V7SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 774000 Factory Stock |
|
$0.0186 | Buy Now | |
DISTI #
621-BZT52C4V7SQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD323 T&R 3K RoHS: Compliant | 2420 |
|
$0.0190 / $0.1900 | Buy Now | |
Future Electronics | ZENER DIODE SOD-323 200MW 4.7V Auto grade version RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0168 / $0.0192 | Buy Now | ||
Future Electronics | ZENER DIODE SOD-323 200MW 4.7V Auto grade version RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0168 / $0.0192 | Buy Now | ||
DISTI #
BZT52C4V7SQ-7-F
|
TME | Diode: Zener, 0.2W, 4.7V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 0 |
|
$0.0238 / $0.0391 | RFQ | |
DISTI #
BZT52C4V7SQ-7-F
|
Avnet Asia | ZENER DIODE SOD323 T&R 3K (Alt: BZT52C4V7SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 15000 |
|
$0.0406 / $0.0508 | Buy Now | |
DISTI #
BZT52C4V7SQ-7-F
|
Avnet Silica | ZENER DIODE SOD323 T&R 3K (Alt: BZT52C4V7SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
LCSC | Independent Type 4.4V5V 200mW 4.7V SOD-323 Zener Diodes ROHS | 5999 |
|
$0.0171 / $0.0320 | Buy Now |
CAD Models for BZT52C4V7SQ-7-F by Diodes Incorporated
Part Data Attributes for BZT52C4V7SQ-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
6.38%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52C4V7SQ-7-F
This table gives cross-reference parts and alternative options found for BZT52C4V7SQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V7SQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7S-T1 | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C4V7SQ-7-F vs BZT52C4V7S-T1 |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C4V7SQ-7-F vs BZT52C4V7S |
BZT52C4V7S-7 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7SQ-7-F vs BZT52C4V7S-7 |
BZT52C4V7S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C4V7SQ-7-F vs BZT52C4V7S-FL |
BZT52C4V7S-TP | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V7SQ-7-F vs BZT52C4V7S-TP |
BZT52C4V7S-7-F | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7SQ-7-F vs BZT52C4V7S-7-F |
BZT52C4V7S | Zener Diode, | Hitano Enterprise Corp | BZT52C4V7SQ-7-F vs BZT52C4V7S |
BZT52C4V7S-T | Zener Diode, | Micro Commercial Components | BZT52C4V7SQ-7-F vs BZT52C4V7S-T |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C4V7SQ-7-F vs BZT52C4V7S |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Diodes Incorporated | BZT52C4V7SQ-7-F vs BZT52C4V7S |
Related Parts for BZT52C4V7SQ-7-F
-
BZT52C4V7S-7-FZener Diodes
-
SBAT54XV2T1GRectifier Diodes
-
ESDCAN02-2BWYTransient Suppressors
-
C0603C223K1RACAUTOFixed Capacitors
-
NVMFS5C442NLAFT1GPower Field-Effect Transistors
-
RK73H2ARTTD1101FFixed Resistors
-
PMST2907A,115Small Signal Bipolar Transistors
-
STM32F429NIH6Microcontrollers
-
BSS138BKVLSmall Signal Field-Effect Transistors