Part Details for BZT52C4V7S-T1 by Won-Top Electronics Co Ltd
Overview of BZT52C4V7S-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C4V7S-T1
BZT52C4V7S-T1 CAD Models
BZT52C4V7S-T1 Part Data Attributes:
|
BZT52C4V7S-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C4V7S-T1
Won-Top Electronics Co Ltd
Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C4V7S-T1
This table gives cross-reference parts and alternative options found for BZT52C4V7S-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V7S-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C4V7S-T1 vs BZT52C4V7S |
BZT52C4V7S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | BZT52C4V7S-T1 vs BZT52C4V7S-FL-H |
BZT52C4V7S-13 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S-T1 vs BZT52C4V7S-13 |
BZT52C4V7S-T1-LF | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C4V7S-T1 vs BZT52C4V7S-T1-LF |
BZT52C4V7S-F | Zener Diode, 4.7V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C4V7S-T1 vs BZT52C4V7S-F |
BZT52C4V7S | Zener Diode, | Hitano Enterprise Corp | BZT52C4V7S-T1 vs BZT52C4V7S |
BZT52C4V7S-7-F | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S-T1 vs BZT52C4V7S-7-F |
BZT52C4V7S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C4V7S-T1 vs BZT52C4V7S-FL |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V7S-T1 vs BZT52C4V7S |
BZT52C4V7S-TP | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V7S-T1 vs BZT52C4V7S-TP |