Part Details for BZT52C5V1 by Diodes Incorporated
Results Overview of BZT52C5V1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C5V1 Information
BZT52C5V1 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C5V1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2173 |
|
RFQ | ||
|
|
Quest Components | 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 73 |
|
$0.0600 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 1287 |
|
RFQ |
US Tariff Estimator: BZT52C5V1 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZT52C5V1
BZT52C5V1 Part Data Attributes
|
|
BZT52C5V1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic Package-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 60 Ω | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 5.1 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Voltage Tol-Max | 5.88% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZT52C5V1
This table gives cross-reference parts and alternative options found for BZT52C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZT52C5V1-G3-08 | Vishay Intertechnologies | $0.0412 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V1 vs BZT52C5V1-G3-08 |
| MMSZ5V1T1G | onsemi | $0.0560 | 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL | BZT52C5V1 vs MMSZ5V1T1G |
| MMSZ5V1ET3 | onsemi | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | BZT52C5V1 vs MMSZ5V1ET3 |
| BZT52C5V1-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V1 vs BZT52C5V1-G3-18 |
| BZT52C5V1-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 5.9%, 0.5W, | BZT52C5V1 vs BZT52C5V1-TP-HF |
| MMSZ5V1ET1 | onsemi | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | BZT52C5V1 vs MMSZ5V1ET1 |
| BZT52C5V1-V-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.41W, Silicon, Unidirectional, | BZT52C5V1 vs BZT52C5V1-V-GS18 |
BZT52C5V1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZT52C5V1 is -40°C to 125°C, as per the manufacturer's guidelines.
-
Yes, BZT52C5V1 is a high-reliability Zener diode suitable for use in high-reliability applications, such as aerospace, automotive, and industrial control systems.
-
The maximum surge current rating for BZT52C5V1 is 100A, as per the manufacturer's specifications.
-
Yes, BZT52C5V1 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical junction capacitance of BZT52C5V1 is around 20pF, although this value can vary depending on the specific application and operating conditions.