Part Details for BZT52C5V1S-TP by Micro Commercial Components
Overview of BZT52C5V1S-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for BZT52C5V1S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C5V1S-TPMSCT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73384 In Stock |
|
$0.0178 / $0.1900 | Buy Now |
DISTI #
833-BZT52C5V1S-TP
|
Mouser Electronics | Zener Diodes 200mW 5.1V RoHS: Compliant | 5058 |
|
$0.0240 / $0.1900 | Buy Now |
|
Future Electronics | BZT Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0279 | Buy Now |
|
Future Electronics | BZT Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0279 | Buy Now |
|
Bristol Electronics | 16318 |
|
RFQ | ||
|
Quest Components | 2105 |
|
$0.0116 / $0.1155 | Buy Now | |
|
Quest Components | 13054 |
|
$0.0378 / $0.1890 | Buy Now | |
DISTI #
BZT52C5V1S-TP
|
TME | Diode: Zener, 200mW, 5.1V, SMD, reel,tape, SOD323, single diode, 2uA Min Qty: 25 | 11750 |
|
$0.0157 / $0.0318 | Buy Now |
|
Chip1Cloud | DIODE ZENER 5.1V 200MW SOD323 | 43800 |
|
RFQ |
Part Details for BZT52C5V1S-TP
BZT52C5V1S-TP CAD Models
BZT52C5V1S-TP Part Data Attributes:
|
BZT52C5V1S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1S-TP
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 480 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.002 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V1S-TP
This table gives cross-reference parts and alternative options found for BZT52C5V1S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V1S-F | Zener Diode, 5.1V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C5V1S-TP vs BZT52C5V1S-F |
BZT52C5V1S | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C5V1S-TP vs BZT52C5V1S |
BZT52C5V1SQ-7-F | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V1S-TP vs BZT52C5V1SQ-7-F |
RD5.1SB-T1 | 5.105V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C5V1S-TP vs RD5.1SB-T1 |
BZT52C5V1S-7-F | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V1S-TP vs BZT52C5V1S-7-F |
BZT52C5V1S | Zener Diode, | Hitano Enterprise Corp | BZT52C5V1S-TP vs BZT52C5V1S |
BZT52C5V1S | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C5V1S-TP vs BZT52C5V1S |
RD5.1SB | 5.105V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C5V1S-TP vs RD5.1SB |
BZT52C5V1S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C5V1S-TP vs BZT52C5V1S-FL |
BZT52C5V1S-F-H | Zener Diode, 5.1V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C5V1S-TP vs BZT52C5V1S-F-H |