Part Details for BZT52C5V1S by Hitano Enterprise Corp
Overview of BZT52C5V1S by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52C5V1S
BZT52C5V1S CAD Models
BZT52C5V1S Part Data Attributes:
|
BZT52C5V1S
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1S
Hitano Enterprise Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V1S
This table gives cross-reference parts and alternative options found for BZT52C5V1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z5V1T1 | 5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | BZT52C5V1S vs MM3Z5V1T1 |
MM3Z5V1T1G | 200mW 5% Zener, SOD323 5.1 V, SOD-323 2 LEAD, 3000-REEL | onsemi | BZT52C5V1S vs MM3Z5V1T1G |
BZT52C5V1S-7 | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V1S vs BZT52C5V1S-7 |
RD5.1SB-T2 | 5.11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C5V1S vs RD5.1SB-T2 |
BZT52C5V1S-T1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C5V1S vs BZT52C5V1S-T1 |
BZT52C5V1S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | BZT52C5V1S vs BZT52C5V1S-FL-H |
BZT52C5V1S-F | Zener Diode, 5.1V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C5V1S vs BZT52C5V1S-F |
BZT52C5V1S | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C5V1S vs BZT52C5V1S |
BZT52C5V1S-TP | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C5V1S vs BZT52C5V1S-TP |
BZT52C5V1S | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C5V1S vs BZT52C5V1S |