Datasheets
BZT52C6V2S by:

Zener Diode, 6.2V V(Z), 6.4%, 0.2W

Part Details for BZT52C6V2S by Jiangsu Changjiang Electronics Technology Co Ltd

Overview of BZT52C6V2S by Jiangsu Changjiang Electronics Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

Part Details for BZT52C6V2S

BZT52C6V2S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZT52C6V2S Part Data Attributes

BZT52C6V2S Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now Datasheet
Compare Parts:
BZT52C6V2S Jiangsu Changjiang Electronics Technology Co Ltd Zener Diode, 6.2V V(Z), 6.4%, 0.2W
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Changjiang Electronics Tech (CJ)
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 6.2 V
Surface Mount YES
Voltage Tol-Max 6.4%
Working Test Current 5 mA

Alternate Parts for BZT52C6V2S

This table gives cross-reference parts and alternative options found for BZT52C6V2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZT52C6V2S Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C6V2S vs BZT52C6V2S
BZT52C6V2S Zener Diode, Hitano Enterprise Corp BZT52C6V2S vs BZT52C6V2S
BZT52C6V2S-7 Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C6V2S vs BZT52C6V2S-7
BZT52C6V2S-13 Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C6V2S vs BZT52C6V2S-13
CMDZ6V2BK Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C6V2S vs CMDZ6V2BK
CMDZ6V2 Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 Central Semiconductor Corp BZT52C6V2S vs CMDZ6V2
CMDZ6V2TR Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C6V2S vs CMDZ6V2TR
CMDZ6V2TR13 Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C6V2S vs CMDZ6V2TR13
BZT52C6V2S Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C6V2S vs BZT52C6V2S
BZT52C6V2S Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 Rectron Semiconductor BZT52C6V2S vs BZT52C6V2S
Part Number Description Manufacturer Compare
BZX284-C6V2,115 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 NXP Semiconductors BZT52C6V2S vs BZX284-C6V2,115
BZT52C6V2S-13 Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C6V2S vs BZT52C6V2S-13
BZM55C6V2-13 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZT52C6V2S vs BZM55C6V2-13
MM5Z6V2T1G 500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V, SOD-523 2 LEAD, 3000-REEL onsemi BZT52C6V2S vs MM5Z6V2T1G
BZT52C6V2S Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C6V2S vs BZT52C6V2S
MM5Z6V2 Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd BZT52C6V2S vs MM5Z6V2
TCMM3Z6V2B Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZT52C6V2S vs TCMM3Z6V2B
MM5Z6V2 500 mW 6.2 V ±5% Zener Diode Voltage Regulator, 8000-REEL onsemi BZT52C6V2S vs MM5Z6V2
BZX384C6V2-HE3-08 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C6V2S vs BZX384C6V2-HE3-08
PZU6.2B,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia BZT52C6V2S vs PZU6.2B,115

BZT52C6V2S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C6V2S by Jiangsu Changjiang Electronics Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C6V2S by Jiangsu Changjiang Electronics Technology Co Ltd

  • Please alert me when BZT52C6V2S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52C6V2S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C6V2S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52C6V2S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C6V2S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C6V2S by Jiangsu Changjiang Electronics Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: